There are no models available for this part yet.
Overview of MTB1-30SL2-01 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MTB1-30SL2-01 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38P6263
|
Newark | Micros |Itt Cannon MTB1-30SL2-01 RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.0400 / $140.1000 | Buy Now | |
DISTI #
MTB1-30SL2-01-ND
|
DigiKey | CONN 30POS 0.05 GOLD PCB Min Qty: 11 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.4227 | Buy Now | |
DISTI #
MTB1-30SL2-01
|
Avnet Americas | Conn Socket Strip SKT 30 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: MTB1-30SL2-01) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$65.7375 / $159.0075 | Buy Now | |
DISTI #
965-MTB1-30SL2-01
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$125.8600 / $135.4100 | Order Now | |
DISTI #
ITTMTB1-30SL2-01
|
Heilind Electronics | MTB1-30SL2-01 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$108.1000 / $157.5700 | Buy Now | ||
DISTI #
ITTMTB1-30SL2-01
|
Interstate Connecting Components | MTB1-30SL2-01 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$108.1000 / $157.5700 | Buy Now |