Part Details for MTB1-32PL1 by ITT Interconnect Solutions
Overview of MTB1-32PL1 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTB1-32PL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6264
|
Newark | Micros |Itt Cannon MTB1-32PL1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.8200 / $147.6800 | Buy Now |
DISTI #
MTB1-32PL1-ND
|
DigiKey | CONN HEADER VERT 32POS 1.27MM Min Qty: 20 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.1575 | Buy Now |
DISTI #
MTB1-32PL1
|
Avnet Americas | - Bulk (Alt: MTB1-32PL1) Min Qty: 20 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$75.8375 / $183.3535 | Buy Now |
DISTI #
965-MTB1-32PL1
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$145.1300 / $156.1500 | Order Now |
DISTI #
ITTMTB1-32PL1
|
Heilind Electronics | MTB1-32PL1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$123.0300 / $257.6900 | Buy Now |
DISTI #
ITTMTB1-32PL1
|
Interstate Connecting Components | MTB1-32PL1 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$123.0300 / $257.6900 | Buy Now |