Part Details for MTB1-81SS by ITT Interconnect Solutions
Overview of MTB1-81SS by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25SF081-SSHF-T | Renesas Electronics Corporation | 8Mbit, 2.3V - 3.6V Range SPI Serial Flash Memory with Dual-I/O and Quad-IO Support | |
AT25SF081-SSHD-B | Renesas Electronics Corporation | 8Mbit, 2.3V - 3.6V Range SPI Serial Flash Memory with Dual-I/O and Quad-IO Support | |
AT25SF081-SSHD-T | Renesas Electronics Corporation | 8Mbit, 2.3V - 3.6V Range SPI Serial Flash Memory with Dual-I/O and Quad-IO Support |
Price & Stock for MTB1-81SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6369
|
Newark | Micros |Itt Cannon MTB1-81SS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$291.6000 / $321.2200 | Buy Now |
DISTI #
MTB1-81SS-ND
|
DigiKey | CONN SOLDER 24-32AWG GOLD Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$319.8220 | Buy Now |
DISTI #
MTB1-81SS
|
Avnet Americas | Conn Socket Strip SKT 81 POS 1.27mm Solder Cup ST Cable Mount - Bulk (Alt: MTB1-81SS) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$174.3000 / $421.4485 | Buy Now |
DISTI #
MTB1-81SS*
|
Avnet Americas | Conn Socket Strip SKT 81 POS 1.27mm Solder Cup ST Cable Mount - Bulk (Alt: MTB1-81SS*) RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MTB1-81SS
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$308.3000 / $319.7700 | Order Now |
DISTI #
ITTMTB1-81SS
|
Heilind Electronics | MTB1-81SS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$265.1100 / $493.5900 | Buy Now |
DISTI #
ITTMTB1-81SS
|
Interstate Connecting Components | MTB1-81SS | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$265.1100 / $493.5900 | Buy Now |