Part Details for MTBL2410-G-A by Marktech Optoelectronics
Overview of MTBL2410-G-A by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MTBL2410-G-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1179-ND
|
DigiKey | LED CBI 8.50MX1.3MM GREEN Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1527 | Buy Now |
|
Bristol Electronics | 284 |
|
RFQ |
Part Details for MTBL2410-G-A
MTBL2410-G-A CAD Models
MTBL2410-G-A Part Data Attributes
|
MTBL2410-G-A
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTBL2410-G-A
Marktech Optoelectronics
Single Color LED, Green, Clear, 8.5mm, 9.20 X 1.90 MM, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Package Description | 9.20 X 1.90 MM, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 5.2 V | |
Lens Type | CLEAR | |
Luminous Intensity-Min | 50 cd | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | BAG | |
Peak Wavelength | 567 nm | |
Reverse Voltage-Max | 10 V | |
Shape | RECTANGULAR | |
Size | 8.5 mm | |
Surface Mount | NO | |
Terminal Pitch | 7.62 mm | |
Viewing Angle | 50 deg |