Part Details for MTC100-BF1-P33 by TE Connectivity
Overview of MTC100-BF1-P33 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTC100-BF1-P33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2997
|
Newark | Mtc100-Bf1-P33 |Raychem Te Connectivity MTC100-BF1-P33 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$990.1700 / $1,225.4900 | Buy Now |
DISTI #
43M6396
|
Newark | Mtc100-Bf1-P33 |Raychem Te Connectivity MTC100-BF1-P33 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$603.8400 | Buy Now |
DISTI #
2266-MTC100-BF1-P33-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 60 Weeks Container: Bulk MARKETPLACE PRODUCT |
55 In Stock |
|
$443.5500 / $733.3500 | Buy Now |
DISTI #
MTC100-BF1-P33-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$670.3604 | Buy Now |
DISTI #
841127-000
|
Avnet Americas | Conn MTC Modular Connector PL Solder ST Thru-Hole - Bulk (Alt: 841127-000) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Container: Bulk | 0 |
|
$588.8672 / $708.6368 | Buy Now |
|
Onlinecomponents.com | MTC100-BF1-P33 |
55 Partner Stock |
|
$661.7300 / $696.1400 | Buy Now |
DISTI #
841127-000
|
Avnet Americas | Conn MTC Modular Connector PL Solder ST Thru-Hole - Bulk (Alt: 841127-000) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Container: Bulk | 0 |
|
$588.8672 / $708.6368 | Buy Now |
DISTI #
841127-000
|
Avnet Americas | Conn MTC Modular Connector PL Solder ST Thru-Hole - Bulk (Alt: 841127-000) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Container: Bulk | 0 |
|
$588.8672 / $708.6368 | Buy Now |
DISTI #
RYCMTC100-BF1-P33
|
Interstate Connecting Components | MTC100-BF1-P33 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity MTC100-BF1-P33
|
PEI Genesis | MTC100-BF1-P33 | 55 |
|
Buy Now |
Part Details for MTC100-BF1-P33
MTC100-BF1-P33 CAD Models
MTC100-BF1-P33 Part Data Attributes
|
MTC100-BF1-P33
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTC100-BF1-P33
TE Connectivity
12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYARYLENE/POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Terminal Length | 0.24 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 20 |
Alternate Parts for MTC100-BF1-P33
This table gives cross-reference parts and alternative options found for MTC100-BF1-P33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTC100-BF1-P33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-204682-8 | 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE's AMP | MTC100-BF1-P33 vs 5-204682-8 |
5-204682-7 | CONNECTOR, 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | MTC100-BF1-P33 vs 5-204682-7 |
SMS12RE-4D70 | Rack and Panel Connector, 12 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Communications Solutions | MTC100-BF1-P33 vs SMS12RE-4D70 |
SMS12R-3S2 | Rack and Panel Connector, 12 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Communications Solutions | MTC100-BF1-P33 vs SMS12R-3S2 |
SMS12R-3D70 | Rack and Panel Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Amphenol FCi | MTC100-BF1-P33 vs SMS12R-3D70 |
6-204682-7 | CONNECTOR, 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | MTC100-BF1-P33 vs 6-204682-7 |
SMS12RE-4S2 | Rack and Panel Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Amphenol FCi | MTC100-BF1-P33 vs SMS12RE-4S2 |
SMS12R-4S4 | Rack and Panel Connector, 12 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Communications Solutions | MTC100-BF1-P33 vs SMS12R-4S4 |
SMS12R-1R | Rack and Panel Connector, 12 Contact(s), Female, Receptacle, | Amphenol Communications Solutions | MTC100-BF1-P33 vs SMS12R-1R |
SMS12R-4S4 | Rack and Panel Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Amphenol FCi | MTC100-BF1-P33 vs SMS12R-4S4 |