Part Details for MTC100-JA2-P34 by TE Connectivity
Overview of MTC100-JA2-P34 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for MTC100-JA2-P34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTC100-JA2-P34-ND
|
DigiKey | CONN 20POS CRIMP GOLD Min Qty: 12 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$890.7150 | Buy Now |
DISTI #
769658-000
|
Avnet Americas | Connector Accessories Pin Insert Shell Size 50.8 Terminate to Cable - Bulk (Alt: 769658-000) RoHS: Compliant Min Qty: 12 Package Multiple: 3 Container: Bulk | 0 |
|
$782.4344 / $941.5736 | Buy Now |
|
Onlinecomponents.com | MTC100-JA2-P34 RoHS: Compliant | 0 |
|
$849.1000 / $2,387.0900 | Buy Now |
DISTI #
769658-000
|
Avnet Americas | Connector Accessories Pin Insert Shell Size 50.8 Terminate to Cable - Bulk (Alt: 769658-000) RoHS: Compliant Min Qty: 12 Package Multiple: 3 Container: Bulk | 0 |
|
$782.4344 / $941.5736 | Buy Now |
DISTI #
RYCMTC100-JA2-P34
|
Interstate Connecting Components | MTC100-JA2-P34 | 0 |
|
$975.1177 | Buy Now |
DISTI #
000000000002276800
|
Sager | Rack & Panel Connectors MTC100-JA2-P34 Min Qty: 1 | 0 |
|
$870.2900 / $966.9900 | Buy Now |
|
Master Electronics | MTC100-JA2-P34 RoHS: Compliant | 0 |
|
$849.1000 / $2,387.0900 | Buy Now |
Part Details for MTC100-JA2-P34
MTC100-JA2-P34 CAD Models
MTC100-JA2-P34 Part Data Attributes:
|
MTC100-JA2-P34
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTC100-JA2-P34
TE Connectivity
Rack and Panel Connector, 20 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 20 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |