Part Details for MTCP-122-20S by TE Connectivity
Overview of MTCP-122-20S by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTCP-122-20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J8825
|
Newark | Rectangular Pwr Insert, Rcpt, 20Pos, Product Range:Mtc 100 Series, No. Of Contacts:20Contacts, No. Of Rows:2 Row, Gender:Receptacle, Rectangular Shell Size:-, Contact Gender:Socket, Contact Termination Type:Crimp, Contact Material:- Rohs Compliant: Yes |Raychem Te Connectivity MTCP-122-20S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$168.0100 / $174.4600 | Buy Now |
DISTI #
2266-MTCP-122-20S-ND
|
DigiKey | Rectangular Connector, 20 Contac Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
6 In Stock |
|
$161.5500 / $167.7500 | Buy Now |
DISTI #
650-MTCP-122-20S
|
Mouser Electronics | Rectangular MIL Spec Connectors 494203-000 RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Socket Insert - 20 Position - 20 to 22 AWG - Removable Contact - Polyethylene - Thermoplastic - Crimp Contact Termination. RoHS: Compliant |
58 In Stock 50 On Order |
|
$113.0700 / $136.1900 | Buy Now |
DISTI #
494203-000
|
TTI | High Speed / Modular Connectors MTCP-122-20S RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 439 In Stock |
|
$112.7900 / $144.3300 | Buy Now |
|
Powell Electronics | Pin & Socket Connectors Min Qty: 50 | 65 |
|
$129.6300 / $174.2000 | Buy Now |
DISTI #
000000000001102663
|
Sager | Rectangular MIL Spec Connectors MTCP-122-20S Min Qty: 1 | 0 |
|
$127.8800 / $174.8400 | Buy Now |
DISTI #
494203-000
|
Avnet Asia | Connector Accessories Socket Insert 20-22AWG Removable Contact Polyarylene Thermoplastic (Alt: 494203-000) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 53 Weeks, 3 Days | 0 |
|
$131.2375 / $147.8733 | Buy Now |
DISTI #
3473828
|
element14 Asia-Pacific | RECTANGULAR PWR INSERT, RCPT, 20POS RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$169.6903 / $173.1322 | Buy Now |
DISTI #
4311679
|
Farnell | RECTANGULAR PWR INSERT, RCPT, 20POS RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 7 |
|
$299.8372 | Buy Now |
Part Details for MTCP-122-20S
MTCP-122-20S CAD Models
MTCP-122-20S Part Data Attributes
|
MTCP-122-20S
TE Connectivity
Buy Now
|
Compare Parts:
MTCP-122-20S
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |