Part Details for MTCP-122-20S2-023CS273 by TE Connectivity
Overview of MTCP-122-20S2-023CS273 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MPV4120S20M | Renesas Electronics Corporation | 3.3V 1MX32 ASYNC SRAM MOD | |
SFW20S-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW Straight series, 20 Position, Top Entry Surface Mount, ZIF . | |
SFW20S-2STMAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW Straight series, 20 Position, Top Entry Surface Mount, ZIF, Gold plating with Mount Plate. |
Price & Stock for MTCP-122-20S2-023CS273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCMTCP-122-20S2-023CS273
|
Interstate Connecting Components | MTCP-122-20S2-023CS2736 | 0 |
|
Buy Now |