Part Details for MTCPQKT1R2SFBB by TE Connectivity
Overview of MTCPQKT1R2SFBB by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTCPQKT1R2SFBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTCPQKT1R2SFBB-ND
|
DigiKey | I/O CONN Min Qty: 10 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$453.8390 | Buy Now |
DISTI #
D67291-000
|
Avnet Americas | Conn Power (Alt: D67291-000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$381.4586 / $459.0434 | Buy Now |
DISTI #
571-MTCPQKT1R2SFBB
|
Mouser Electronics | Rectangular MIL Spec Connectors MTCPQKT1R2SFBB | 0 |
|
$453.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$376.2100 / $915.9300 | Buy Now |
DISTI #
D67291-000
|
Avnet Americas | Conn Power (Alt: D67291-000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$381.4586 / $459.0434 | Buy Now |
DISTI #
RYCMTCPQKT1R2SFBB
|
Interstate Connecting Components | MTCPQKT1R2SFBB | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$376.2100 / $915.9300 | Buy Now |
Part Details for MTCPQKT1R2SFBB
MTCPQKT1R2SFBB CAD Models
MTCPQKT1R2SFBB Part Data Attributes:
|
MTCPQKT1R2SFBB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTCPQKT1R2SFBB
TE Connectivity
I/O CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |