Part Details for MTD8600T-T by Marktech Optoelectronics
Overview of MTD8600T-T by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MTD8600T-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1015-ND
|
DigiKey | SENSOR PHOTO 880NM TOP TO18-2 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4339 / $5.6700 | Buy Now |
DISTI #
193-MTD8600T-T
|
Mouser Electronics | Phototransistors Photo Diode 880nm RoHS: Compliant | 0 |
|
$2.4300 / $5.6600 | Order Now |
Part Details for MTD8600T-T
MTD8600T-T CAD Models
MTD8600T-T Part Data Attributes:
|
MTD8600T-T
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTD8600T-T
Marktech Optoelectronics
Photo Transistor, 880nm, 0.05A I(C)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Peak Wavelength | 880 nm | |
Power Dissipation-Max | 0.25 W | |
Surface Mount | NO |