There are no models available for this part yet.
Overview of MTE325H33-UV by Marktech Optoelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for MTE325H33-UV by Marktech Optoelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1125-1276-ND
|
DigiKey | EMITTER UV 325NM 40MA TO-5 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$104.6300 / $112.4300 | Buy Now | |
DISTI #
193-MTE325H33-UV
|
Mouser Electronics | Standard LEDs - Through Hole UVA 325nm Metal Can Domed Lens RoHS: Compliant | 5 |
|
$104.2100 / $112.4100 | Buy Now |
CAD Models for MTE325H33-UV by Marktech Optoelectronics
Part Data Attributes for MTE325H33-UV by Marktech Optoelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MARKTECH OPTOELECTRONICS
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Marktech Optoelectronics
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|