Part Details for MTE5066N5J-UR by Marktech Optoelectronics
Overview of MTE5066N5J-UR by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MTE5066N5J-UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1085-ND
|
DigiKey | EMITTER VISIBLE 660NM 50MA RAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
637 In Stock |
|
$1.0646 / $2.8900 | Buy Now |
DISTI #
193-MTE5066N5J-UR
|
Mouser Electronics | Standard LEDs - Through Hole Visible Emitter 660nm RoHS: Compliant | 1984 |
|
$1.0600 / $2.8800 | Buy Now |
Part Details for MTE5066N5J-UR
MTE5066N5J-UR CAD Models
MTE5066N5J-UR Part Data Attributes:
|
MTE5066N5J-UR
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTE5066N5J-UR
Marktech Optoelectronics
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Optoelectronic Device Type | SINGLE COLOR LED |