Part Details for MTFC256GASAONS-AAT by Micron Technology Inc
Overview of MTFC256GASAONS-AAT by Micron Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTFC256GASAONS-AAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7112
|
Newark | Flash Memory, Aec-Q100, 2Tbit, 105Deg C, Flash Memory Type:Nand, Memory Configuration:256G X 8Bit, Interfaces:Parallel, Ic Case/Package:Tfbga, No. Of Pins:153Pins, Clock Frequency Max:1.066Ghz, Access Time:-, Supply Voltage Nom:- Rohs Compliant: Yes |Micron MTFC256GASAONS-AAT Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.6600 | Buy Now |
DISTI #
557-MTFC256GASAONS-AAT-ND
|
DigiKey | USSD 2T Min Qty: 1520 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$78.1126 | Buy Now |
DISTI #
MTFC256GASAONS-AAT
|
Avnet Americas | Flash Memory Card 256 GB 3.3V Universal Flash Storage 153-Pin TFBGA - Trays (Alt: MTFC256GASAONS-AAT) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$75.2308 / $86.1514 | Buy Now |
DISTI #
MTFC256GASAONS-AAT
|
Avnet Americas | Flash Card 256GB 2.7V to 3.6V 153-Pin TFBGA T/R - Tape and Reel (Alt: MTFC256GASAONS-AAT) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$75.2308 / $86.1514 | Buy Now |
DISTI #
340-400360-TRAY
|
Mouser Electronics | Universal Flash Storage - UFS uSSD 2T | 0 |
|
$75.8300 | Order Now |
DISTI #
MTFC256GASAONS-AAT
|
Avnet Americas | Flash Memory Card 256 GB 3.3V Universal Flash Storage 153-Pin TFBGA - Trays (Alt: MTFC256GASAONS-AAT) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$75.2308 / $86.1514 | Buy Now |
DISTI #
MTFC256GASAONS-AAT
|
Avnet Americas | Flash Card 256GB 2.7V to 3.6V 153-Pin TFBGA T/R - Tape and Reel (Alt: MTFC256GASAONS-AAT) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$75.2308 / $86.1514 | Buy Now |
DISTI #
MTFC256GASAONS-AAT
|
Avnet Asia | Flash Memory Card 256 GB 3.3V Universal Flash Storage 153-Pin TFBGA (Alt: MTFC256GASAONS-AAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$71.3765 / $79.8290 | Buy Now |