Part Details for MTFC256GAVATTC-AAT TR by Micron Technology Inc
Overview of MTFC256GAVATTC-AAT TR by Micron Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTFC256GAVATTC-AAT TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-MTFC256GAVATTC-AATTR-ND
|
DigiKey | UFS 2T Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$77.6234 | Buy Now |
DISTI #
MTFC256GAVATTC-AAT
|
Avnet Americas | Flash Card 256G-byte 2.4V to 2.7V UFS Memory 153-Pin LFBGA T/R - Tape and Reel (Alt: MTFC256GAVATTC-AAT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$74.7596 / $85.6118 | Buy Now |
DISTI #
340-456589-REEL
|
Mouser Electronics | Universal Flash Storage - UFS UFS 2T | 0 |
|
$75.3600 | Order Now |
DISTI #
MTFC256GAVATTC-AAT
|
Avnet Americas | Flash Card 256G-byte 2.4V to 2.7V UFS Memory 153-Pin LFBGA T/R - Tape and Reel (Alt: MTFC256GAVATTC-AAT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$74.7596 / $85.6118 | Buy Now |
DISTI #
MTFC256GAVATTC-AAT TR
|
Avnet Silica | (Alt: MTFC256GAVATTC-AAT TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days | Silica - 0 |
|
Buy Now |