Part Details for MTFC32GAKAEJP-AIT by Micron Technology Inc
Overview of MTFC32GAKAEJP-AIT by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MTFC32GAKAEJP-AIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7122
|
Newark | Flash Memory, 256Gbit, -40 To 85Deg C, Flash Memory Type:Emmc Nand, Memory Configuration:32G X 8Bit, Interfaces:Parallel, Ic Case/Package:Vfbga, No. Of Pins:153Pins, Clock Frequency Max:200Mhz, Access Time:-, Supply Voltage Nom:- Rohs Compliant: Yes |Micron MTFC32GAKAEJP-AIT Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MTFC32GAKAEJP-AIT
MTFC32GAKAEJP-AIT CAD Models
MTFC32GAKAEJP-AIT Part Data Attributes
|
MTFC32GAKAEJP-AIT
Micron Technology Inc
Buy Now
|
Compare Parts:
MTFC32GAKAEJP-AIT
Micron Technology Inc
Flash Card,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Memory IC Type | FLASH CARD | |
Programming Voltage | 2.7 V |