Part Details for MTFC32GASAQHD-AAT TR by Micron Technology Inc
Overview of MTFC32GASAQHD-AAT TR by Micron Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTFC32GASAQHD-AAT TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-MTFC32GASAQHD-AATTR-ND
|
DigiKey | IC FLASH 256GBIT EMMC 153VFBGA Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.3035 | Buy Now |
DISTI #
MTFC32GASAQHD-AAT
|
Avnet Americas | Flash Card 32G-byte 2.7V to 3.6V v2.1 e.MMC 153-Pin TFBGA T/R - Tape and Reel (Alt: MTFC32GASAQHD-AAT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$16.5664 / $18.9712 | Buy Now |
DISTI #
340-414414-REEL
|
Mouser Electronics | eMMC eMMC 256G | 0 |
|
$16.7900 | Order Now |
DISTI #
MTFC32GASAQHD-AAT TR
|
Avnet Silica | (Alt: MTFC32GASAQHD-AAT TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |