Part Details for MTFC32GASAQHD-IT by Micron Technology Inc
Overview of MTFC32GASAQHD-IT by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MTFC32GASAQHD-IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0308
|
Newark | Emmc 256G |Micron MTFC32GASAQHD-IT RoHS: Not Compliant Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MTFC32GASAQHD-IT
|
Avnet Americas | EMMC 256G - Trays (Alt: MTFC32GASAQHD-IT) RoHS: Not Compliant Min Qty: 1520 Package Multiple: 1520 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MTFC32GASAQHD-IT
|
Avnet Silica | EMMC 256G (Alt: MTFC32GASAQHD-IT) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MTFC32GASAQHD-IT
MTFC32GASAQHD-IT CAD Models
MTFC32GASAQHD-IT Part Data Attributes
|
MTFC32GASAQHD-IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFC32GASAQHD-IT
Micron Technology Inc
Flash Card, 32GX8, PBGA153, VFBGA-153
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | VFBGA-153 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Data Retention Time-Min | 5 | |
JESD-30 Code | R-PBGA-B153 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 274877906944 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 34359738368 words | |
Number of Words Code | 32000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA153,14X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NAND TYPE | |
Width | 11.5 mm |
Alternate Parts for MTFC32GASAQHD-IT
This table gives cross-reference parts and alternative options found for MTFC32GASAQHD-IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTFC32GASAQHD-IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTFC32GAZAQHD-AIT | Flash Card, 32GX8, PBGA153, VFBGA-153 | Micron Technology Inc | MTFC32GASAQHD-IT vs MTFC32GAZAQHD-AIT |
MTFC32GAZAQHD-IT | Flash Card, 32GX8, PBGA153, VFBGA-153 | Micron Technology Inc | MTFC32GASAQHD-IT vs MTFC32GAZAQHD-IT |