Part Details for MTFC4GLGDQ-AIT A by Micron Technology Inc
Overview of MTFC4GLGDQ-AIT A by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MTFC4GLGDQ-AIT A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7143
|
Newark | Flash Memory, 32Gbit, -40 To 85Deg C, Flash Memory Type:Emmc Nand, Memory Configuration:4G X 8Bit, Interfaces:Parallel, Ic Case/Package:Lbga, No. Of Pins:100Pins, Clock Frequency Max:52Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MTFC4GLGDQ-AIT A RoHS: Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1400 | Buy Now |
DISTI #
MTFC4GLGDQ-AIT A
|
Avnet Asia | Flash Memory eMMC NAND 4GB 100-Ball LBGA T/R (Alt: MTFC4GLGDQ-AIT A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 5000 |
|
RFQ |