Part Details for MTFC64GAJAEDQ-AIT by Micron Technology Inc
Overview of MTFC64GAJAEDQ-AIT by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MTFC64GAJAEDQ-AIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7153
|
Newark | Flash Memory, 512Gbit, -40 To 85Deg C, Flash Memory Type:Emmc Nand, Memory Configuration:64G X 8Bit, Interfaces:Parallel, Ic Case/Package:Lbga, No. Of Pins:100Pins, Clock Frequency Max:200Mhz, Access Time:-, Supply Voltage Min:2.7Vrohs Compliant: Yes |Micron MTFC64GAJAEDQ-AIT Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MTFC64GAJAEDQ-AIT
MTFC64GAJAEDQ-AIT CAD Models
MTFC64GAJAEDQ-AIT Part Data Attributes
|
MTFC64GAJAEDQ-AIT
Micron Technology Inc
Buy Now
|
Compare Parts:
MTFC64GAJAEDQ-AIT
Micron Technology Inc
Flash Card,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | LBGA, BGA100,10X15,40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 52 MHz | |
Command User Interface | NO | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B100 | |
Length | 18 mm | |
Memory Density | 549755813888 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 68719476736 words | |
Number of Words Code | 64000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA100,10X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NAND TYPE | |
Width | 14 mm |
Alternate Parts for MTFC64GAJAEDQ-AIT
This table gives cross-reference parts and alternative options found for MTFC64GAJAEDQ-AIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTFC64GAJAEDQ-AIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTFC64GASAQHD-AAT | Flash Card, 64GX8, PBGA153, VFBGA-153 | Micron Technology Inc | MTFC64GAJAEDQ-AIT vs MTFC64GASAQHD-AAT |
MTFC64GAPALBH-AAT | Flash Card, | Micron Technology Inc | MTFC64GAJAEDQ-AIT vs MTFC64GAPALBH-AAT |
MTFC64GAZAQHD-AIT | Flash Card, 64GX8, PBGA153, VFBGA-153 | Micron Technology Inc | MTFC64GAJAEDQ-AIT vs MTFC64GAZAQHD-AIT |
MTFC64GAZAQHD-AAT | Flash Card, 64GX8, PBGA153, VFBGA-153 | Micron Technology Inc | MTFC64GAJAEDQ-AIT vs MTFC64GAZAQHD-AAT |
MTFC64GASAQHD-AIT | Flash Card, 64GX8, PBGA153, VFBGA-153 | Micron Technology Inc | MTFC64GAJAEDQ-AIT vs MTFC64GASAQHD-AIT |
MTFC64GAZAQHD-IT | Flash Card, 64GX8, PBGA153, VFBGA-153 | Micron Technology Inc | MTFC64GAJAEDQ-AIT vs MTFC64GAZAQHD-IT |
MTFC64GASAQHD-IT | Flash Card, 64GX8, PBGA153, VFBGA-153 | Micron Technology Inc | MTFC64GAJAEDQ-AIT vs MTFC64GASAQHD-IT |
MTFC64GAJAEDQ-AAT | Flash Card, | Micron Technology Inc | MTFC64GAJAEDQ-AIT vs MTFC64GAJAEDQ-AAT |
MTFC64GAZAQHD-WT | Flash Card, 64GX8, PBGA153, VFBGA-153 | Micron Technology Inc | MTFC64GAJAEDQ-AIT vs MTFC64GAZAQHD-WT |
MTFC64GAPALGT-AIT | Flash Card, 64GX8, PBGA153, WFBGA-153 | Micron Technology Inc | MTFC64GAJAEDQ-AIT vs MTFC64GAPALGT-AIT |