Part Details for MTFC64GAPALBH-IT by Micron Technology Inc
Overview of MTFC64GAPALBH-IT by Micron Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MTFC64GAPALBH-IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7159
|
Newark | Emmc512G, Tray Rohs Compliant: Yes |Micron MTFC64GAPALBH-IT Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1400 | Buy Now |
DISTI #
MTFC64GAPALBH-IT
|
Avnet Asia | Flash Memory Card, Embedded MultiMedia Card (eMMC) 5.1, 64 GB, MTFC Series (Alt: MTFC64GAPALBH-IT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 600 |
|
RFQ | |
|
Chip1Cloud | MODULE EMMC 64GB 153TFBGA | 1880 |
|
RFQ | |
DISTI #
3530725
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$48.6188 / $56.9707 | Buy Now |
DISTI #
3530725
|
Farnell | FLASH MEMORY, 512GBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$39.3717 / $51.5295 | Buy Now |
|
New Advantage Corporation | EMMC 512G RoHS: Compliant Min Qty: 1 Package Multiple: 1520 | 6995 |
|
$26.1100 / $28.0600 | Buy Now |
|
Win Source Electronics | MODULE EMMC 64GB 153TFBGA | 13333 |
|
$28.2610 / $42.3920 | Buy Now |
Part Details for MTFC64GAPALBH-IT
MTFC64GAPALBH-IT CAD Models
MTFC64GAPALBH-IT Part Data Attributes:
|
MTFC64GAPALBH-IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFC64GAPALBH-IT
Micron Technology Inc
Flash Card,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 200 MHz | |
JESD-30 Code | R-PBGA-B153 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 549755813888 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 68719476736 words | |
Number of Words Code | 64000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64GX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA153,14X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NAND TYPE | |
Width | 11.5 mm |