Part Details for MTFC64GASAQHD-AIT ES by Micron Technology Inc
Overview of MTFC64GASAQHD-AIT ES by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTFC64GASAQHD-AIT ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7174
|
Newark | Flash Memory, Aec-Q100, 512Gbit, 85Deg C, Flash Memory Type:Emmc Nand, Memory Configuration:64G X 8Bit, Interfaces:Parallel, Ic Case/Package:Vfbga, No. Of Pins:153Pins, Clock Frequency Max:200Mhz, Access Time:- Rohs Compliant: Yes |Micron MTFC64GASAQHD-AIT ES RoHS: Compliant Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MTFC64GASAQHD-AIT ES
|
Avnet Americas | Flash Card 64G-byte 2.7V to 3.6V v2.1 e.MMC Memory 153-Pin VFBGA Tray - Trays (Alt: MTFC64GASAQHD-AIT ES) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |