There are no models available for this part yet.
Overview of MTFD10-08B1 by Mintron Enterprise Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9375AI-08B1-3310-156.250000 | SiTime | SIT9375AI-08B1-3310-156.250000 | |
DS1608B-106MLC | Coilcraft Inc | General Purpose Inductor, 10000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | |
DS1608B-106MLB | Coilcraft Inc | General Purpose Inductor, 10000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT |
Price & Stock for MTFD10-08B1 by Mintron Enterprise Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 2.54mm Two-piece (connector + terminal block) Brass 2x4P 4 IDCconnector 2.54mm 2 P2.54mm IDC Connectors ROHS | 99 |
|
$0.0470 / $0.0925 | Buy Now |