Part Details for MTFDGAR350SAH-1N1AB by Micron Technology Inc
Overview of MTFDGAR350SAH-1N1AB by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Part Details for MTFDGAR350SAH-1N1AB
MTFDGAR350SAH-1N1AB CAD Models
MTFDGAR350SAH-1N1AB Part Data Attributes:
|
MTFDGAR350SAH-1N1AB
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDGAR350SAH-1N1AB
Micron Technology Inc
Flash,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory IC Type | FLASH | |
Programming Voltage | 12 V | |
Technology | CMOS | |
Type | MLC NAND TYPE |