MTFDHBA400TDG-1AW12ABYY
Micron Technology Inc
Description: Flash Module, 400GX8, MODULE

Overview of MTFDHBA400TDG-1AW12ABYY by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Computing and Data Storage Aerospace and Defense

Price & Stock for MTFDHBA400TDG-1AW12ABYY by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 40AJ0819
Newark 7300 512Gb M.2 Ssd |Micron MTFDHBA400TDG-1AW12ABYY RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $263.7100
$263.7100 Buy Now

CAD Models for MTFDHBA400TDG-1AW12ABYY by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTFDHBA400TDG-1AW12ABYY by Micron Technology Inc

MTFDHBA400TDG-1AW12ABYY
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
MODULE
Reach Compliance Code
compliant
JESD-30 Code
R-XXMA-N
Memory Density
3435973836800 bit
Memory IC Type
FLASH MODULE
Memory Width
8
Number of Functions
1
Number of Words
429496729600 words
Number of Words Code
400000000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
400GX8
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Position
UNSPECIFIED
Type
TLC NAND TYPE
Want to compare parts?
  1. MTFDHBA400TDG-1AW12ABYY
    Micron Technology Inc
    Flash Module, 400GX8, MODULE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTFDHBA400TDG-1AW12ABYY by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTFDHBA400TDG-1AW12ABYY by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MTFDHBA400TDG-1AW12ABYY would you like to use for your alert(s)?
  • Please alert me when MTFDHBA400TDG-1AW12ABYY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTFDHBA400TDG-1AW12ABYY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTFDHBA400TDG-1AW12ABYY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTFDHBA400TDG-1AW12ABYY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTFDHBA400TDG-1AW12ABYY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTFDHBA400TDG-1AW12ABYY by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: