Part Details for MTFDKCC3T8TFR-1BC1ZABYY by Micron Technology Inc
Overview of MTFDKCC3T8TFR-1BC1ZABYY by Micron Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTFDKCC3T8TFR-1BC1ZABYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9335
|
Newark | Ssd, Pcie, 3D Tlc Nand, 15Mm, 3.84Tb, Drive Type:External, Form Factor:U.3 2.5Inch, 15Mm, Interfaces:Pcie Gen 4, Nvme, Memory Capacity:3.84Tb, Flash Memory Type:3D Tlc Nand, Encryption Type:Non-Encrypted, Supply Voltage Nom:- Rohs Compliant: Yes |Micron MTFDKCC3T8TFR-1BC1ZABYY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$804.4900 / $820.8600 | Buy Now |
DISTI #
71AK8164
|
Newark | Ssd, Pcie, 3D Tlc Nand, 15Mm, 3.84Tb Rohs Compliant: Yes |Micron MTFDKCC3T8TFR-1BC1ZABYY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$769.3700 | Buy Now |
DISTI #
557-MTFDKCC3T8TFR-1BC1ZABYY-ND
|
DigiKey | IC SSD FLASH NAND SLC Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5 In Stock |
|
$807.9050 / $911.1500 | Buy Now |
DISTI #
MTFDKCC3T8TFR-1BC1
|
Avnet Americas | Solid State Drive Non-SED 3.84TB NAND Flash(TLC) 7300 TBW NVMe 1.4/PCIe Gen 4.0 U.3 - Trays (Alt: MTFDKCC3T8TFR-1BC1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$741.4704 / $849.1032 | Buy Now |
DISTI #
340-592691
|
Mouser Electronics | Solid State Drives - SSD 7450 PRO 3840GB U.3 SSD RoHS: Compliant | 26 |
|
$773.5500 / $789.2900 | Buy Now |
DISTI #
MTFDKCC3T8TFR-1BC1ZABYY
|
Avnet Asia | Solid State Drive Non-SED 3.84TB NAND Flash(TLC) 7300 TBW NVMe 1.4/PCIe Gen 4.0 U.3 (Alt: MTFDKCC3T8TFR-1BC1ZABYY) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days | 0 |
|
$703.4824 / $786.7895 | Buy Now |
DISTI #
MTFDKCC3T8TFR-1BC1ZABYY
|
Avnet Silica | Solid State Drive Non-SED 3.84TB NAND Flash(TLC) 7300 TBW NVMe 1.4/PCIe Gen 4.0 U.3 (Alt: MTFDKCC3T8TFR-1BC1ZABYY) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |