Part Details for MTGBEZ-01-0000-0B00M040H by Cree, Inc.
Overview of MTGBEZ-01-0000-0B00M040H by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MTGBEZ-01-0000-0B00M040H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W6509
|
Newark | Xlamp Mt-G Light Emitting Diode Easywhite Rohs Compliant: Yes |Cree Led MTGBEZ-01-0000-0B00M040H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.0100 | Buy Now |
DISTI #
MTGBEZ-01-0000-0B00M040H-ND
|
DigiKey | LED EASYWHT NEU WHT 4000K 2SMD Min Qty: 100 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.2927 / $15.6060 | Buy Now |
DISTI #
MTGBEZ-01-0000-0B0
|
Avnet Americas | XLAMP MT-G LIGHT EMITTING DIODE EASYWHITE - Tape and Reel (Alt: MTGBEZ-01-0000-0B0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$9.6390 / $11.1690 | Buy Now |
DISTI #
941-MTGBEZ010B0M040H
|
Mouser Electronics | High Power LEDs - White White 4000 K 70-CRI, XLamp MTGBEZ RoHS: Compliant | 0 |
|
$13.2900 / $15.6000 | Order Now |
DISTI #
MTGBEZ1-000-B00M040H
|
TTI | High Power LEDs - White WHITE 4000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$13.2900 / $15.6100 | Buy Now |
Part Details for MTGBEZ-01-0000-0B00M040H
MTGBEZ-01-0000-0B00M040H CAD Models
MTGBEZ-01-0000-0B00M040H Part Data Attributes
|
MTGBEZ-01-0000-0B00M040H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MTGBEZ-01-0000-0B00M040H
Cree, Inc.
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |