Optoelectronics
MTGBEZ-01-0000-0X0UG030H
Cree, Inc.
Description: LED EASYWHT WARM WHT 3000K 2SMD

Overview of MTGBEZ-01-0000-0X0UG030H by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for MTGBEZ-01-0000-0X0UG030H by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # MTGBEZ-01-0000-0X0UG030H-ND
DigiKey LED EASYWHT WARM WHT 3000K 2SMD Min Qty: 100 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 100 $13.9400
$13.9400 Buy Now

CAD Models for MTGBEZ-01-0000-0X0UG030H by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTGBEZ-01-0000-0X0UG030H by Cree, Inc.

MTGBEZ-01-0000-0X0UG030H
Cree, Inc.
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CREE INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Optoelectronic Device Type
SINGLE COLOR LED
Want to compare parts?
  1. MTGBEZ-01-0000-0X0UG030H
    Cree, Inc.
    LED EASYWHT WARM WHT 3000K 2SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTGBEZ-01-0000-0X0UG030H by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTGBEZ-01-0000-0X0UG030H by Cree, Inc.

Select Manufacturer
Which Manufacturer of MTGBEZ-01-0000-0X0UG030H would you like to use for your alert(s)?
  • Please alert me when MTGBEZ-01-0000-0X0UG030H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTGBEZ-01-0000-0X0UG030H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTGBEZ-01-0000-0X0UG030H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTGBEZ-01-0000-0X0UG030H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTGBEZ-01-0000-0X0UG030H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTGBEZ-01-0000-0X0UG030H by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: