Part Details for MTP220-1140S1 by Mintron Enterprise Co Ltd
Overview of MTP220-1140S1 by Mintron Enterprise Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTP220-1140S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Straight Square Pins 2mm 40P 4mm -40+105 2.8mm 2mm Plugin Black Brass 1x40P PluginP2mm Pin Headers ROHS | 56 |
|
$0.1144 / $0.2172 | Buy Now |