There are no models available for this part yet.
Overview of MTPD3001D1-030 by Marktech Optoelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MTPD3001D1-030 by Marktech Optoelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1125-MTPD3001D1-030-ND
|
DigiKey | SENSOR PHOTODIODE 1300NM RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
78 In Stock |
|
$2.4982 / $5.8200 | Buy Now | |
DISTI #
193-MTPD3001D1-030
|
Mouser Electronics | Photodiodes 1700nm InGaAs PIN PD 0.3mm AA Plastic Dome Lens RoHS: Compliant | 0 |
|
$2.4900 / $5.8200 | Order Now |
CAD Models for MTPD3001D1-030 by Marktech Optoelectronics
Part Data Attributes for MTPD3001D1-030 by Marktech Optoelectronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MARKTECH OPTOELECTRONICS
|
Reach Compliance Code
|
unknown
|
Optoelectronic Device Type
|
PIN PHOTODIODE
|