Part Details for MTPS7065MT2-BK by Marktech Optoelectronics
Overview of MTPS7065MT2-BK by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTPS7065MT2-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1519-ND
|
DigiKey | PLCC-2 SMD FLAT LENS (2 PIN) Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$5.5540 / $11.1900 | Buy Now |
DISTI #
193-MTPS7065MT2-BK
|
Mouser Electronics | Standard LEDs - SMD Visible Emitter 650nm RoHS: Compliant | 91 |
|
$5.5500 / $11.1800 | Buy Now |
Part Details for MTPS7065MT2-BK
MTPS7065MT2-BK CAD Models
MTPS7065MT2-BK Part Data Attributes
|
MTPS7065MT2-BK
Marktech Optoelectronics
Buy Now
|
Compare Parts:
MTPS7065MT2-BK
Marktech Optoelectronics
|
Samacsys Manufacturer | Marktech Optoelectronics |