Part Details for MTRS5750 by Marktech Optoelectronics
Results Overview of MTRS5750 by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTRS5750 Information
MTRS5750 by Marktech Optoelectronics is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MTRS5750
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1125-1059-ND
|
DigiKey | SENSOR REFLECTV 574NM PT TYPE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$3.2247 / $6.3900 | Buy Now |
|
DISTI #
193-MTRS5750
|
Mouser Electronics | Optical Switches, Reflective, Phototransistor Output Visible Emitter 574nm RoHS: Compliant | 0 |
|
$3.2000 / $6.9500 | Order Now |
US Tariff Estimator: MTRS5750 by Marktech Optoelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MTRS5750
MTRS5750 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MTRS5750 Part Data Attributes
MTRS5750 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for MTRS5750 is -20°C to 30°C, with a relative humidity of 60% or less.
-
While MTRS5750 can operate up to 85°C, it's not recommended for continuous operation above 70°C. Prolonged exposure to high temperatures can affect the device's reliability and lifespan.
-
MTRS5750 is an ESD-sensitive device. Handle it with ESD-protective equipment, such as wrist straps, mats, and bags. Avoid touching the pins or leads, and use anti-static packaging for storage and shipping.
-
The recommended soldering temperature profile for MTRS5750 is a peak temperature of 260°C, with a dwell time of 10-30 seconds. Use a soldering iron with a temperature-controlled tip to avoid overheating.
-
MTRS5750 is not designed for use in high-humidity environments. If you must use it in such conditions, ensure the device is properly sealed and conformally coated to prevent moisture ingress.