Part Details for MTSM1346SMF1-100S by Marktech Optoelectronics
Overview of MTSM1346SMF1-100S by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22100STZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ-REEL7 | Analog Devices | VOUT TEMP SENSOR |
Price & Stock for MTSM1346SMF1-100S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-MTSM1346SMF1-100S-ND
|
DigiKey | SENSOR PHOTODIODE 600-1750NM SMD Min Qty: 1 Lead time: 8 Weeks Container: Bag |
10 In Stock |
|
$33.9087 / $45.6900 | Buy Now |
DISTI #
193-MTSM1346SMF1100S
|
Mouser Electronics | Photodiodes 1700nm InGaAs PIN PD on Starboard 1.0 AA 3mmx3mm SMD Flat Lens RoHS: Compliant | 0 |
|
$33.9000 / $45.6700 | Order Now |