There are no models available for this part yet.
Overview of MU20-5101 by STANLEY EL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
PFL2510-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1109, | |
PFL2510-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for MU20-5101 by STANLEY EL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 60 |
|
RFQ |
CAD Models for MU20-5101 by STANLEY EL
Related Parts for MU20-5101
-
MV8W00Visible LEDs
-
MPLAD36KP14ATransient Suppressors
-
MUR2100ERectifier Diodes
-
MTZJT-7239CZener Diodes
-
MTB10N40EPower Field-Effect Transistors
-
MV055F2DAX300EElectric Fuses
-
MVGSF1N02LT1GSmall Signal Field-Effect Transistors
-
MWCT1013AVLHPower Management Circuits
-
MUN5231T1Small Signal Bipolar Transistors