Part Details for MUR120 by Galaxy Semi-Conductor Co Ltd
Overview of MUR120 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MUR120
MUR120 CAD Models
MUR120 Part Data Attributes:
|
MUR120
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MUR120
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 1A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO |
Alternate Parts for MUR120
This table gives cross-reference parts and alternative options found for MUR120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1DFSHM3G | Rectifier Diode, | Taiwan Semiconductor | MUR120 vs HS1DFSHM3G |
MURS120V-W | Rectifier Diode, | Rectron Semiconductor | MUR120 vs MURS120V-W |
MURS120-HF-T | Rectifier Diode, | Rectron Semiconductor | MUR120 vs MURS120-HF-T |
V3 | Rectifier Diode, | Surge Components Inc | MUR120 vs V3 |
MURS120A-W | Rectifier Diode, | Rectron Semiconductor | MUR120 vs MURS120A-W |
MURS120-T | Rectifier Diode, | Rectron Semiconductor | MUR120 vs MURS120-T |
HS1DFSHM2G | Rectifier Diode, | Taiwan Semiconductor | MUR120 vs HS1DFSHM2G |
MURC120GB | 200V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | MUR120 vs MURC120GB |
MURC120GG | 200V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | MUR120 vs MURC120GG |
HS1DFSH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | MUR120 vs HS1DFSH |