Diodes
MUR460-E3/54
Description: DIODE 4 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode

Overview of MUR460-E3/54 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for MUR460-E3/54 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # MUR460-E3/54GICT-ND
DigiKey DIODE GEN PURP 600V 4A DO201AD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 5103
In Stock
  • 1 $0.8700
  • 10 $0.7560
  • 100 $0.5234
  • 500 $0.4373
  • 1,400 $0.3722
  • 2,800 $0.3315
  • 7,000 $0.3140
  • 9,800 $0.2908
$0.2908 / $0.8700 Buy Now

CAD Models for MUR460-E3/54 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MUR460-E3/54 by Vishay Semiconductors

MUR460-E3/54
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-201AD
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.28 V
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
4 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.075 µs
Reverse Test Voltage
600 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MUR460-E3/54
    Vishay Semiconductors
    DIODE 4 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode
    VS

Alternate Parts for MUR460-E3/54

This table gives cross-reference parts and alternative options found for MUR460-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR460-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MUR460+ Rectifier Diode, SPC Multicomp MUR460-E3/54 vs MUR460+
MUR460-E3/73 Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MUR460-E3/54 vs MUR460-E3/73
MUR460 Rectifier Diode, Taitron Components Inc MUR460-E3/54 vs MUR460
MUR460-TP-HF Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, Micro Commercial Components MUR460-E3/54 vs MUR460-TP-HF
MUR460 Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, Zowie Technology Corp MUR460-E3/54 vs MUR460
MUR460T-G Rectifier Diode, Comchip Technology Corporation Ltd MUR460-E3/54 vs MUR460T-G
MUR460 Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-27, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rugao Dachang Electronics Co Ltd MUR460-E3/54 vs MUR460
MUR460-H Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, HALOGEN FREE, PLASTIC PACKAGE-2 Formosa Microsemi Co Ltd MUR460-E3/54 vs MUR460-H
MUR460-E3/73 DIODE 4 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors MUR460-E3/54 vs MUR460-E3/73
MUR460-AP-HF Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, Micro Commercial Components MUR460-E3/54 vs MUR460-AP-HF
Part Number Description Manufacturer Compare
SF48G-AP Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MUR460-E3/54 vs SF48G-AP
SF47-T Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, Rectron Semiconductor MUR460-E3/54 vs SF47-T
MUR460-E3/73 DIODE 4 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors MUR460-E3/54 vs MUR460-E3/73
MUR460 Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Formosa Microsemi Co Ltd MUR460-E3/54 vs MUR460
MUR460-H Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, HALOGEN FREE, PLASTIC PACKAGE-2 Formosa Microsemi Co Ltd MUR460-E3/54 vs MUR460-H
MUR460GP-BP Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MUR460-E3/54 vs MUR460GP-BP
MUR460 Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-27, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rugao Dachang Electronics Co Ltd MUR460-E3/54 vs MUR460
SF48G-BP Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MUR460-E3/54 vs SF48G-BP
MUR460SCSCS01736 Rectifier Diode Secos Corporation MUR460-E3/54 vs MUR460SCSCS01736
MUR460GP-BP-HF Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MUR460-E3/54 vs MUR460GP-BP-HF

Related Parts for MUR460-E3/54

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUR460-E3/54 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUR460-E3/54 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of MUR460-E3/54 would you like to use for your alert(s)?
  • Please alert me when MUR460-E3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MUR460-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUR460-E3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MUR460-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUR460-E3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUR460-E3/54 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: