Part Details for MUR805 by Luguang Electronic Technology Co Ltd
Overview of MUR805 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MUR805
MUR805 CAD Models
MUR805 Part Data Attributes:
|
MUR805
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MUR805
Luguang Electronic Technology Co Ltd
Fast Recovery Diode, Case Style : TO-220AC; IAV (A) : 8; VRRM (V) : 50; IFSM (A) : 100; VF (V): 0.975; @IAV (A): 8; IR (µA) TA=25ºC: 5; TRR (nS) : 25
|
Part Life Cycle Code | Active | |
Part Package Code | TO-220AC | |
Manufacturer Package Code | TO-220AC |