Part Details for MUR815G by onsemi
Overview of MUR815G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR815G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4711
|
Newark | Fast Diode, 8A, 150V, To-220Ac, Repetitive Peak Reverse Voltage:150V, Average Forward Current:8A, Diode Configuration:Single, Forward Voltage Max:975Mv, Reverse Recovery Time:35Ns, Forward Surge Current:100A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MUR815G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4320 / $0.6320 | Buy Now |
DISTI #
MUR815GOS-ND
|
DigiKey | DIODE GEN PURP 150V 8A TO220-2 Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4160 / $1.1100 | Buy Now |
DISTI #
MUR815G
|
Avnet Americas | Diode Switching 150V 8A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: MUR815G) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.4119 / $0.4917 | Buy Now |
DISTI #
MUR815G
|
Avnet Americas | Diode Switching 150V 8A 2-Pin(2+Tab) TO-220AC Rail (Alt: MUR815G) RoHS: Compliant Min Qty: 511 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
$1.2152 / $1.4504 | Buy Now |
DISTI #
863-MUR815G
|
Mouser Electronics | Rectifiers 150V 8A UltraFast RoHS: Compliant | 3895 |
|
$0.4160 / $1.1000 | Buy Now |
DISTI #
70300474
|
RS | ON Semi MUR815G, Switching Diode, 150V 8A, 35ns, 2-Pin TO-220 | ON Semiconductor MUR815G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
|
Future Electronics | MUR Series 8 A 150 V 25 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1550 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4200 / $0.5000 | Buy Now |
|
Future Electronics | MUR Series 8 A 150 V 25 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1550 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4200 / $0.5000 | Buy Now |
DISTI #
MUR815G
|
Avnet Americas | Diode Switching 150V 8A 2-Pin(2+Tab) TO-220AC Rail (Alt: MUR815G) RoHS: Compliant Min Qty: 511 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
$1.2152 / $1.4504 | Buy Now |
DISTI #
MUR815G
|
Avnet Americas | Diode Switching 150V 8A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: MUR815G) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.4119 / $0.4917 | Buy Now |
Part Details for MUR815G
MUR815G CAD Models
MUR815G Part Data Attributes
|
MUR815G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR815G
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 150 V, TO-220AC 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AC 2 LEAD | |
Package Description | CASE 221B-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 221B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 73 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.895 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MUR815G
This table gives cross-reference parts and alternative options found for MUR815G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR815G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR815 | Rectifier Diode, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon, TO-220AC, | Yangzhou Yangjie Electronics Co Ltd | MUR815G vs MUR815 |
MUR815 | Rectifier Diode, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon, TO-220AC, | Galaxy Microelectronics | MUR815G vs MUR815 |
RURP815 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon | Harris Semiconductor | MUR815G vs RURP815 |
MUR815 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon | Harris Semiconductor | MUR815G vs MUR815 |