Part Details for MUR860 by onsemi
Overview of MUR860 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Rail |
1589 In Stock |
|
$0.4600 / $1.8400 | Buy Now |
|
Bristol Electronics | 117 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 55 |
|
$0.7313 / $1.1250 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, TO-220AC | 100 |
|
$0.4817 / $1.0323 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, TO-220AC | 28 |
|
$0.7000 / $0.8750 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, TO-220AC | 44 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, TO-220AC | 139 |
|
$0.8603 / $1.7205 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$0.5000 / $0.7700 | Buy Now |
|
South Electronics | MUR860 | 16 |
|
RFQ |
Part Details for MUR860
MUR860 CAD Models
MUR860 Part Data Attributes:
|
MUR860
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR860
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 600 V, TO-220AC 2 LEAD, 50-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AC 2 LEAD | |
Package Description | PLASTIC, CASE 221B-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 221B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, PD-CASE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 75 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.07 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MUR860
This table gives cross-reference parts and alternative options found for MUR860. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR860, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA08TB60PBF | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, TO-247AC, 2 PIN | Vishay Intertechnologies | MUR860 vs HFA08TB60PBF |
VS-HFA08TB60HN3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MUR860 vs VS-HFA08TB60HN3 |
MUR860+ | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, | SPC Multicomp | MUR860 vs MUR860+ |
MUR860 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, | Harris Semiconductor | MUR860 vs MUR860 |
HFA08TB60 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | Vishay Intertechnologies | MUR860 vs HFA08TB60 |
BYR29-600,127 | Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-220AC, | WeEn Semiconductor Co Ltd | MUR860 vs BYR29-600,127 |
DSEI8-06A | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Littelfuse Inc | MUR860 vs DSEI8-06A |
MUR860G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 600 V, TO-220AC 2 LEAD, 50-TUBE | onsemi | MUR860 vs MUR860G |
STTB806D | 8A, 600V, SILICON, RECTIFIER DIODE, TO-220AC, TO-220AC, 2 PIN | STMicroelectronics | MUR860 vs STTB806D |
VS-HFA08TB60PBF | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MUR860 vs VS-HFA08TB60PBF |