-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 50 V 100 V, SMA, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1385
|
Newark | Fast Recovery Diode, Full Reel, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:875Mv, Reverse Recovery Time Trr Max:30Ns, Forward Surge Current Ifsm Max:50A Rohs Compliant: Yes |Onsemi MURA110T3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 | Buy Now |
DISTI #
45J1731
|
Newark | Fast Recovery Diode, 2A, 100V, 403D, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:875Mv, Reverse Recovery Time:30Ns, Forward Surge Current:50A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MURA110T3G Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2290 | Buy Now |
DISTI #
05AC8570
|
Newark | Diode, Fast, 1A, 100V, Sma, Full Reel, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:875Mv, Reverse Recovery Time Trr Max:30Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MURA110T3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1480 / $0.1510 | Buy Now |
DISTI #
MURA110T3GOSCT-ND
|
DigiKey | DIODE GEN PURP 100V 1A SMA Min Qty: 1 Lead time: 14 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
5074 In Stock |
|
$0.1064 / $0.4900 | Buy Now |
DISTI #
MURA110T3G
|
Avnet Americas | Diode Switching 100V 2A 2-Pin SMA T/R - Tape and Reel (Alt: MURA110T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 4500010000 Factory Stock |
|
$0.0843 / $0.1006 | Buy Now |
DISTI #
MURA110T3G
|
Avnet Americas | Diode Switching 100V 2A 2-Pin SMA T/R - Tape and Reel (Alt: MURA110T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0843 / $0.1006 | Buy Now |
DISTI #
863-MURA110T3G
|
Mouser Electronics | Rectifiers 100V 1A UltraFast RoHS: Compliant | 320517 |
|
$0.1210 / $0.4900 | Buy Now |
|
Future Electronics | MURA Series 1 A 100 V 30 ns Surface Mount Ultrafast Power Rectifier - CASE-403D RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 10000Reel |
|
$0.0819 / $0.0893 | Buy Now |
|
Future Electronics | MURA Series 1 A 100 V 30 ns Surface Mount Ultrafast Power Rectifier - CASE-403D RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 10000Reel |
|
$0.0876 / $0.0955 | Buy Now |
|
Bristol Electronics | 3572 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MURA110T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURA110T3G
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 50 V 100 V, SMA, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Case Connection | NONE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 30 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MURA110T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURA110T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SURA8110T3G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 50 V, SMA, 5000-REEL, Automotive Qualified | onsemi | MURA110T3G vs SURA8110T3G |
NRVUA210VT3G | Power Rectifier, Ultra-Fast Recovery, 2 A, 50 V, 5000-REEL, Automotive Qualified | onsemi | MURA110T3G vs NRVUA210VT3G |
MURA210T3 | 2A, 100V, SILICON, RECTIFIER DIODE, PLASTIC SMA PACKAGE, 2 PIN | onsemi | MURA110T3G vs MURA210T3 |
MURA110T3 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 50 V 100 V, SMA, 5000-REEL | onsemi | MURA110T3G vs MURA110T3 |
MURA210T3G | Power Rectifier, Ultra-Fast Recovery, 2 A, 50 V 100 V, SMA, 5000-REEL | onsemi | MURA110T3G vs MURA210T3G |