-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MURC5J_R1_00001
|
Mouser Electronics | Rectifiers 600V,Super Fast Recovery Rectifiers,SMC,5A RoHS: Compliant | 0 |
|
$0.1500 / $0.6600 | Order Now |
|
NAC | 600V,Super Fast Recovery Rectifiers,SMC,5A RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$0.0990 / $0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MURC5J_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MURC5J_R1_00001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Application | SUPER FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for MURC5J_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURC5J_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER6C-TP | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, HSMC, 2 PIN | Micro Commercial Components | MURC5J_R1_00001 vs ER6C-TP |
FR8A-TP | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, HSMC, 2 PIN | Micro Commercial Components | MURC5J_R1_00001 vs FR8A-TP |
MURC4J_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | MURC5J_R1_00001 vs MURC4J_R1_00001 |
GN6G | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | MURC5J_R1_00001 vs GN6G |
FR8M-TP | Rectifier Diode, 1 Phase, 1 Element, 8A, 1000V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, HSMC, 2 PIN | Micro Commercial Components | MURC5J_R1_00001 vs FR8M-TP |
CS3M-E3/I | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | MURC5J_R1_00001 vs CS3M-E3/I |
FR8B-TP | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, HSMC, 2 PIN | Micro Commercial Components | MURC5J_R1_00001 vs FR8B-TP |
ES3C_NL | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, LEAD FREE, SMC, 2 PIN | Fairchild Semiconductor Corporation | MURC5J_R1_00001 vs ES3C_NL |
SK85P | DIODE 8 A, 50 V, SILICON, RECTIFIER DIODE, DO-214AB, SMCJ, 2 PIN, Rectifier Diode | Micro Commercial Components | MURC5J_R1_00001 vs SK85P |
SK58 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 80V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Hitano Enterprise Corp | MURC5J_R1_00001 vs SK58 |