Part Details for MURS160T3 by Microsemi Corporation
Overview of MURS160T3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MURS160T3
MURS160T3 CAD Models
MURS160T3 Part Data Attributes:
|
MURS160T3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MURS160T3
Microsemi Corporation
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214BA,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MURS160T3
This table gives cross-reference parts and alternative options found for MURS160T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS160T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS160T3 | Power Rectifier, Ultra-Fast Recovery, 1 A, 600 V, SMB, 2500-REEL | onsemi | MURS160T3 vs MURS160T3 |
MURS160T3G | Power Rectifier, Ultra-Fast Recovery, 1 A, 600 V, SMB, 2500-REEL | onsemi | MURS160T3 vs MURS160T3G |
NRVUS160VT3G | Power Rectifier, Ultra-Fast Recovery, 1 A, 600 V, 2500-REEL, Automotive Qualified | onsemi | MURS160T3 vs NRVUS160VT3G |
SURS8160T3G | Power Rectifier, Ultra-Fast Recovery, 1 A, 600 V, SMB, 2500-REEL, Automotive Qualified | onsemi | MURS160T3 vs SURS8160T3G |