Part Details for MUX08AQ by Analog Devices Inc
Overview of MUX08AQ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Part Details for MUX08AQ
MUX08AQ CAD Models
MUX08AQ Part Data Attributes
|
MUX08AQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MUX08AQ
Analog Devices Inc
IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 15.4 Ω | |
On-state Resistance-Max (Ron) | 300 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 400 ns | |
Switch-on Time-Max | 2000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | JFET | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MUX08AQ
This table gives cross-reference parts and alternative options found for MUX08AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUX08AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUX08EP | Single-Ended Multiplexer, 1 Func, 8 Channel, PDIP16, | Precision Monolithics Inc | MUX08AQ vs MUX08EP |
MUX08FQ | Single-Ended Multiplexer, 1 Func, 8 Channel, CDIP16, | Precision Monolithics Inc | MUX08AQ vs MUX08FQ |
MUX08FQ | 8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected) | Analog Devices Inc | MUX08AQ vs MUX08FQ |
MUX08FP | Single-Ended Multiplexer, 1 Func, 8 Channel, PDIP16, | Precision Monolithics Inc | MUX08AQ vs MUX08FP |
5962-8771601EA | Single-Ended Multiplexer, 1 Func, 8 Channel, BIPolar, CDIP16, | Precision Monolithics Inc | MUX08AQ vs 5962-8771601EA |
MUX08EP | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | Analog Devices Inc | MUX08AQ vs MUX08EP |
MUX08EQ | Single-Ended Multiplexer, 1 Func, 8 Channel, CDIP16, | Precision Monolithics Inc | MUX08AQ vs MUX08EQ |
MUX08BQ | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | MUX08AQ vs MUX08BQ |
5962-8771602EX | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | MUX08AQ vs 5962-8771602EX |
5962-8771602EB | Single-Ended Multiplexer, 1 Func, 8 Channel, BIPolar, CDIP16, CERAMIC, DIP-16 | Precision Monolithics Inc | MUX08AQ vs 5962-8771602EB |