Part Details for MV-3004A-NC by Moujen Switch
Overview of MV-3004A-NC by Moujen Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
843004AGI-04LF | Renesas Electronics Corporation | FemtoClock® Crystal/LVCMOS-to-3.3V LVPECL Frequency Synthesizer | |
843004AG-125LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
843004AGI-01LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V,2.5V LVPECL Frequency Synthesizer |
Price & Stock for MV-3004A-NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3453-MV-3004A-NC-ND
|
DigiKey | SWITCH SNAP ACT SPST-NC 5A 250V Min Qty: 100 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
6000 In Stock |
|
$1.7200 / $2.3900 | Buy Now |