Part Details for MV1311-3,5-V-L by Altech Corporation
Overview of MV1311-3,5-V-L by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV1311-3,5-V-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-MV1311-3,5-V-L-ND
|
DigiKey | PCB TERM BLK, 3.50MM, 11 POLE, F Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3815 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$2.3900 | Buy Now |
DISTI #
10120590
|
TestEquity LLC | Altech MV1311-3,5-V-L PCB Term Blk, 3.50mm, 11 Pole, Front wire, green 12A, 150V, 16-30AWG, 8.5mm height | 0 |
|
$3.5700 | Buy Now |