Part Details for MV1401 by Motorola Semiconductor Products
Overview of MV1401 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV1401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 550 pF, 12 V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE | 4 |
|
$27.8306 | Buy Now |
|
ES Components | MOT MV1401 BARE DIE | 164 in Stock |
|
RFQ |
Part Details for MV1401
MV1401 CAD Models
MV1401 Part Data Attributes
|
MV1401
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MV1401
Motorola Semiconductor Products
Variable Capacitance Diode, 550pF C(T), 12V, Silicon, Hyperabrupt, DO-204AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 12 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 15% | |
Diode Capacitance Ratio-Min | 14 | |
Diode Capacitance-Nom | 550 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JEDEC-95 Code | DO-204AB | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 200 | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for MV1401
This table gives cross-reference parts and alternative options found for MV1401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1401 | 550pF, 12V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, DO-204AB | Motorola Mobility LLC | MV1401 vs MV1401 |
MV1401H | 550pF, 12V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, DO-204AB | Motorola Mobility LLC | MV1401 vs MV1401H |