Part Details for MV1401 by Msi Electronics Inc
Overview of MV1401 by Msi Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV1401
MV1401 CAD Models
MV1401 Part Data Attributes
|
MV1401
Msi Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MV1401
Msi Electronics Inc
Variable Capacitance Diode, 550pF C(T), 12V, Silicon, Hyperabrupt
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MSI ELECTRONICS INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | 3% MATCHED SETS ARE AVAILABLE | |
Breakdown Voltage-Min | 12 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 14 | |
Diode Capacitance-Nom | 550 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 200 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 1e-8 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for MV1401
This table gives cross-reference parts and alternative options found for MV1401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1401 | 550pF, 12V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, DO-204AB | Motorola Mobility LLC | MV1401 vs MV1401 |
MV1401H | 550pF, 12V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, DO-204AB | Motorola Mobility LLC | MV1401 vs MV1401H |
MV1401 | Variable Capacitance Diode, 550pF C(T), 12V, Silicon, Hyperabrupt, DO-204AB | Motorola Semiconductor Products | MV1401 vs MV1401 |
MV1401 | Variable Capacitance Diode, 550pF C(T), 12V, Silicon, Hyperabrupt, DO-14 | Spectrum Control | MV1401 vs MV1401 |