Part Details for MV1N8150US by Microchip Technology Inc
Overview of MV1N8150US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for MV1N8150US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7579
|
Newark | Low Capacitance Tvs A-Body Sq. Melf Rohs Compliant: Yes |Microchip MV1N8150US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1900 / $31.3900 | Buy Now |
DISTI #
MV1N8150US-ND
|
DigiKey | TVS DIODE Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.3902 | Buy Now |
DISTI #
MV1N8150US
|
Avnet Americas | Diode TVS Single Uni-Direction 7.5V 150W 2-Pin Case A Bag - Bulk (Alt: MV1N8150US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$30.1900 / $33.8100 | Buy Now |
DISTI #
494-MV1N8150US
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Capacitance TVS RoHS: Not Compliant | 0 |
|
$31.3900 | Order Now |
DISTI #
MV1N8150US
|
Microchip Technology Inc | Low Capacitance TVS _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$33.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.9800 / $62.7900 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$29.4500 / $34.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.9800 / $62.7900 | Buy Now |
Part Details for MV1N8150US
MV1N8150US CAD Models
MV1N8150US Part Data Attributes
|
MV1N8150US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MV1N8150US
Microchip Technology Inc
Trans Voltage Suppressor Diode, 150W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 8.65 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 13.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 7.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |