Part Details for MV1N8163US/TR by Microchip Technology Inc
Overview of MV1N8163US/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Energy and Power Systems
Agriculture Technology
Telecommunications
Renewable Energy
Price & Stock for MV1N8163US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7607
|
Newark | Low Capacitance Tvs A-Body Sq. Melf Rohs Compliant: Yes |Microchip MV1N8163US/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3300 / $31.5400 | Buy Now |
DISTI #
150-MV1N8163US/TR-ND
|
DigiKey | TVS DIODE 28VWM 45.7VC A SQ-MELF Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$31.5402 | Buy Now |
DISTI #
494-MV1N8163US/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low Capacitance TVS _ A-Body Sq. Melf RoHS: Not Compliant | 0 |
|
$31.5400 | Order Now |
DISTI #
MV1N8163US/TR
|
Microchip Technology Inc | Low Capacitance TVS _ A-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$33.9700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$30.1100 / $63.0800 | Buy Now | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$29.5900 / $34.6600 | Buy Now |
|
Master Electronics | 0 |
|
$30.1100 / $63.0800 | Buy Now |
Part Details for MV1N8163US/TR
MV1N8163US/TR CAD Models
MV1N8163US/TR Part Data Attributes:
|
MV1N8163US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MV1N8163US/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 150W, 28V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 31.4 V | |
Clamping Voltage-Max | 45.7 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 4 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 28 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |