Part Details for MV21001-P00 by Microchip Technology Inc
Overview of MV21001-P00 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MV21001-P00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MV21001-P00-ND
|
DigiKey | GAAS TVAR NON HERMETIC CHIP Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MV21001-P00
|
Microchip Technology Inc | GaAs TVAR Non Hermetic Chip, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$23.5100 / $28.9200 | Buy Now |
|
NAC | ABRUPT GAAS VARACTOR DIODE CHIP RoHS: Compliant Min Qty: 60 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MV21001-P00
MV21001-P00 CAD Models
MV21001-P00 Part Data Attributes
|
MV21001-P00
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MV21001-P00
Microchip Technology Inc
Variable Capacitance Diode, 15V, Gallium Arsenide, Abrupt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO MILLIMETER WAVE BAND | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Test Voltage | 15 V | |
Variable Capacitance Diode Classification | ABRUPT |