Part Details for MV2111 by onsemi
Overview of MV2111 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MV2111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7571
|
Newark | Mv2111, Zener Diodes |Onsemi MV2111 Min Qty: 1110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.3770 | Buy Now |
DISTI #
2156-MV2111-OS-ND
|
DigiKey | DIODE VAR CAP SINGLE 30V 42.3PF Min Qty: 919 Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.3300 | Buy Now |
|
Rochester Electronics | Diode VAR Cap Single 30V 42.3pF 2-Pin TO-92 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.2804 / $0.3299 | Buy Now |
DISTI #
4191000
|
Farnell | MV2111, ZENER DIODES RoHS: Compliant Min Qty: 1106 Lead time: 3 Weeks, 1 Days Container: Each | 4000 |
|
$0.3272 | Buy Now |
Part Details for MV2111
MV2111 CAD Models
MV2111 Part Data Attributes
|
MV2111
onsemi
Buy Now
Datasheet
|
Compare Parts:
MV2111
onsemi
47pF, 30V, SILICON, VARIABLE CAPACITANCE DIODE, TO-92, PLASTIC, CASE 182-06, TO-226AC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, CASE 182-06, TO-226AC, 2 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 182-06 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 2.5 | |
Diode Capacitance-Nom | 47 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation-Max | 0.28 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 150 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MV2111
This table gives cross-reference parts and alternative options found for MV2111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV2111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV2111 | HF-UHF BAND, 47pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-226AC | Motorola Mobility LLC | MV2111 vs MV2111 |